Part Details for SGBJ5016 by SPC Multicomp
Overview of SGBJ5016 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGBJ5016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3496
|
Newark | Diode, Bridge Rect, 3Ph, 50A, 1.6Kv, Sip, No. Of Phases:Three Phase, Repetitive Reverse Voltage Vrrm Max:1.6Kv, Forward Current If(Av):50A, Bridge Rectifier Case Style:Sip, Forward Voltage Vf Max:1.1V, No. Of Pins:5Pins, Operating Rohs Compliant: Yes |Multicomp Pro SGBJ5016 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 722 |
|
$3.5200 / $5.1400 | Buy Now |