Part Details for SGC-F-60-4K (ALTERNATE: 785988045815) by EXO Outdoor Lighting
Overview of SGC-F-60-4K (ALTERNATE: 785988045815) by EXO Outdoor Lighting
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGC-F-60-4K (ALTERNATE: 785988045815)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74025435
|
RS | Lighting, Commercial grade LED canopy, 59.9 W, 120-227V, 4000K CCT, Bronze, SGC | EXO Outdoor Lighting SGC-F-60-4K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$271.8500 | Buy Now |