Part Details for SGC321B-1620Y-5DZ by SMC Corporation of America
Overview of SGC321B-1620Y-5DZ by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8231620YBEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x8Pin,Gold Flash,NY4T,TAIL=2.8mm | |
G8231620YDEU | Amphenol Communications Solutions | Board mount - Header Plug - Box Header 2.0mm Pitch Right Angle,2x8Pin,Gold Flash,NY4T,TAIL=2.2mm |
Price & Stock for SGC321B-1620Y-5DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73820809
|
RS | COOLANT VALVE, EXTERNAL PILOT, SGC SERIES | SMC Corporation SGC321B-1620Y-5DZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$366.8600 | RFQ |