Part Details for SGE2697-1 by Microsemi Corporation
Overview of SGE2697-1 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGE2697-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for SGE2697-1
SGE2697-1 CAD Models
SGE2697-1 Part Data Attributes:
|
SGE2697-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SGE2697-1
Microsemi Corporation
Inverter Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH DIMENSION INCLUDES TERMINALS ALSO | |
Height | 3.45 mm | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10.2 mm |