Part Details for SGL1-20 by Diotec Semiconductor AG
Overview of SGL1-20 by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGL1-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SGL1-20TR-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO213AA Min Qty: 500 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
7500 In Stock |
|
$0.0874 / $0.4675 | Buy Now |
DISTI #
4878-SGL1-20CT-ND
|
DigiKey | DIODE SCHOTTKY 20V 1A DO213AA Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk | Temporarily Out of Stock |
|
$0.0390 / $0.3900 | Buy Now |
DISTI #
637-SGL1-20
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, MiniMelf, 20V, 1A RoHS: Compliant | 2648 |
|
$0.0480 / $0.3400 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - MiniMelf - 20V - 1A RoHS: Compliant | 0 |
|
$0.0339 / $0.0456 | Buy Now |
DISTI #
78440002
|
Verical | Rectifier Diode Schottky 20V 1A 2-Pin Mini-MELF T/R Min Qty: 1370 Package Multiple: 10 | Americas - 7360 |
|
$0.0514 | Buy Now |
DISTI #
SGL1-20-DIO
|
TME | Diode: Schottky rectifying, SMD, 20V, 1A, MiniMELF plastic Min Qty: 10 | 7360 |
|
$0.0403 / $0.0858 | Buy Now |
Part Details for SGL1-20
SGL1-20 CAD Models
SGL1-20 Part Data Attributes:
|
SGL1-20
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SGL1-20
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, DO-213AA, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AA | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for SGL1-20
This table gives cross-reference parts and alternative options found for SGL1-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGL1-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N17 | Rectifier Diode, | Surge Components Inc | SGL1-20 vs 1N17 |