There are no models available for this part yet.
Overview of SGL1-50 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Electronic Manufacturing
Price & Stock for SGL1-50 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2721-SGL1-50TR-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO213AA Min Qty: 625 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.0830 / $0.4585 | Buy Now | |
DISTI #
2796-SGL1-50TR-ND
|
DigiKey | SCHOTTKY MINIMELF 50V 1A 150C Min Qty: 2500 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12500 In Stock |
|
$0.0913 | Buy Now | |
DISTI #
4878-SGL1-50-ND
|
DigiKey | DIODE SCHOTTKY 50V 1A DO213AA Min Qty: 2500 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0681 | Buy Now | |
DISTI #
637-SGL1-50
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, MiniMelf, 50V, 1A RoHS: Compliant | 0 |
|
$0.0610 / $0.3200 | Order Now | |
Onlinecomponents.com | Schottky Diode - MiniMelf - 50V - 1A RoHS: Compliant | 12500 Factory Stock |
|
$0.0368 / $0.0489 | Buy Now | ||
Master Electronics | Schottky Diode - MiniMelf - 50V - 1A RoHS: Compliant | 12500 Factory Stock |
|
$0.0368 / $0.0489 | Buy Now |
CAD Models for SGL1-50 by Diotec Semiconductor AG
Part Data Attributes for SGL1-50 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Part Package Code
|
DO-213AA
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.67 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
20 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Related Parts for SGL1-50
-
S3MRectifier Diodes
-
GRM155C80J106ME11DFixed Capacitors
-
SM8S36AHE3_A/ITransient Suppressors
-
SFS9Z14Power Field-Effect Transistors
-
SI-8001FDL-TLSwitching Regulator or Controllers
-
SI1034CX-T1-GE3Small Signal Field-Effect Transistors
-
SG7915IGLinear Regulator ICs
-
SG1536Y-DESCOperational Amplifiers
-
SEP181406AVisible LEDs