Part Details for SGM2209-ADJXTDI6G/TR by SG Micro Corp
Overview of SGM2209-ADJXTDI6G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM2209-ADJXTDI6G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2209-ADJXTDI6G/
|
Avnet Americas | Low-Dropout Linear Regulator - Tape and Reel (Alt: SGM2209-ADJXTDI6G/) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0080 | Buy Now |
DISTI #
SGM2209-ADJXTDI6G/TR
|
EBV Elektronik | LDO Regulator Negative -1.2V to 24.42V -500mA 6-Pin TDFN T/R (Alt: SGM2209-ADJXTDI6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |