Part Details for SGM2210-ADJXN5G/TR by SG Micro Corp
Overview of SGM2210-ADJXN5G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SGM2210-ADJXN5G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK5095
|
Newark | Ldo, Adj, 0.3A, Sot-23-5, 125Deg C Rohs Compliant: Yes |Sgmicro SGM2210-ADJXN5G/TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4629 |
|
$0.6370 / $1.0400 | Buy Now |
DISTI #
SGM2210-ADJXN5G/TR
|
Avnet Americas | LDO Regulator Positive 1.2V to 12V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM2210-ADJXN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
DISTI #
SGM2210-ADJXN5G/TR
|
Avnet Americas | LDO Regulator Positive 1.2V to 12V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM2210-ADJXN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
DISTI #
SGM2210-ADJXN5G/TR
|
Avnet Americas | LDO Regulator Positive 1.2V to 12V 300mA 5-Pin SOT-23 T/R - Tape and Reel (Alt: SGM2210-ADJXN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 200 |
|
$0.4500 | Buy Now |
|
GLYN GmbH & Co. KG | Linear Regulator, Adjustable V, 300mA, Low Quiesc | 150 |
|
RFQ | |
DISTI #
SGM2210-ADJXN5G/TR
|
EBV Elektronik | LDO Regulator Positive 1.2V to 12V 300mA 5-Pin SOT-23 T/R (Alt: SGM2210-ADJXN5G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4158121RL
|
element14 Asia-Pacific | LDO, ADJ, 0.3A, SOT-23-5, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 5023 |
|
$0.4389 / $0.6668 | Buy Now |
DISTI #
4158121
|
element14 Asia-Pacific | LDO, ADJ, 0.3A, SOT-23-5, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5023 |
|
$0.4389 / $0.9599 | Buy Now |
DISTI #
4158121RL
|
Farnell | LDO, ADJ, 0.3A, SOT-23-5, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 4629 |
|
$0.4632 / $0.6643 | Buy Now |
DISTI #
4158121
|
Farnell | LDO, ADJ, 0.3A, SOT-23-5, 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 4629 |
|
$0.4632 / $0.9639 | Buy Now |
Part Details for SGM2210-ADJXN5G/TR
SGM2210-ADJXN5G/TR CAD Models
SGM2210-ADJXN5G/TR Part Data Attributes
|
SGM2210-ADJXN5G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2210-ADJXN5G/TR
SG Micro Corp
Adjustable Positive LDO Regulator, 1.2V Min, 12V Max, 0.38V Dropout, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.38 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Line Regulation-Max (%/V) | 0.01 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 12 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.25 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |