Part Details for SGM2212-1.8XKC3G/TR by SG Micro Corp
Overview of SGM2212-1.8XKC3G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM2212-1.8XKC3G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2212-1.8XKC3G/T
|
Avnet Americas | SGCSGM2212-1.8XKC3G/TR 800MA, LOW NOISE, - Tape and Reel (Alt: SGM2212-1.8XKC3G/T) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6300 | Buy Now |
DISTI #
SGM2212-1.8XKC3G/TR
|
EBV Elektronik | SGCSGM2212-1.8XKC3G/TR 800MA, LOW NOISE, (Alt: SGM2212-1.8XKC3G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM2212-1.8XKC3G/TR
SGM2212-1.8XKC3G/TR CAD Models
SGM2212-1.8XKC3G/TR Part Data Attributes
|
SGM2212-1.8XKC3G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2212-1.8XKC3G/TR
SG Micro Corp
Fixed Positive LDO Regulator, 1.8V, CMOS, PSSO3, SOT-223 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-223 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 22 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0025% | |
Load Regulation-Max | 0.005% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.827 V | |
Output Voltage1-Min | 1.773 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOT-223 | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 1.5% | |
Width | 3.5 mm |