Part Details for SGM2566AGTDE8G/TR by SG Micro Corp
Overview of SGM2566AGTDE8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SGM2566AGTDE8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM2566AGTDE8G/TR
|
Avnet Americas | Power Switch 6A 8-Pin TDFN T/R - Tape and Reel (Alt: SGM2566AGTDE8G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1976 / $0.2136 | Buy Now |
DISTI #
SGM2566AGTDE8G/TR
|
EBV Elektronik | Power Switch 6A 8-Pin TDFN T/R (Alt: SGM2566AGTDE8G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM2566AGTDE8G/TR
SGM2566AGTDE8G/TR CAD Models
SGM2566AGTDE8G/TR Part Data Attributes
|
SGM2566AGTDE8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM2566AGTDE8G/TR
SG Micro Corp
Power Supply Support Circuit, Fixed, 1 Channel, TDFN-8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TDFN-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,(UNSPEC) | |
Package Shape | SQUARE | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |