Part Details for SGM3005XD/TR by SG Micro Corp
Overview of SGM3005XD/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SGM3005XD/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM3005XD/TR
|
Avnet Americas | Analog Switch Dual SPDT 10-Pin DFN T/R - Tape and Reel (Alt: SGM3005XD/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
DISTI #
SGM3005XD/TR
|
EBV Elektronik | Analog Switch Dual SPDT 10-Pin DFN T/R (Alt: SGM3005XD/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM3005XD/TR
SGM3005XD/TR CAD Models
SGM3005XD/TR Part Data Attributes
|
SGM3005XD/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM3005XD/TR
SG Micro Corp
Multiplexers/Switches
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | DFN-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ALSO OPERATES IN 5 V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-N10 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 69 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 0.6 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for SGM3005XD/TR
This table gives cross-reference parts and alternative options found for SGM3005XD/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SGM3005XD/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4641EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | SGM3005XD/TR vs MAX4641EUA+T |
ADG658YRQ | +3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | SGM3005XD/TR vs ADG658YRQ |
ADG739BRUZ-REEL7 | CMOS, Low-Voltage, 3-Wire Serially-Controlled, Matrix Switch | Analog Devices Inc | SGM3005XD/TR vs ADG739BRUZ-REEL7 |
ISL5120IBZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | SGM3005XD/TR vs ISL5120IBZ |
MAX4638EUE-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, 4.40 MM, MO-153AB, TSSOP-16 | Maxim Integrated Products | SGM3005XD/TR vs MAX4638EUE-T |
ADG620BRTZ-REEL7 | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | SGM3005XD/TR vs ADG620BRTZ-REEL7 |
ISL5123CBZ-T | SPDT | Renesas Electronics Corporation | SGM3005XD/TR vs ISL5123CBZ-T |
ISL54502IHZ-T | +1.62V to +5.5V, 5?, Single SPST Analog Switches; SOT6, uTDFN6; Temp Range: -40° to 85°C | Intersil Corporation | SGM3005XD/TR vs ISL54502IHZ-T |
ADG659YRQ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, MO-137AB, QSOP-16 | Analog Devices Inc | SGM3005XD/TR vs ADG659YRQ |
ISL5122CBZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | SGM3005XD/TR vs ISL5122CBZ |