Part Details for SGM331A-YTS16G/TR by SG Micro Corp
Overview of SGM331A-YTS16G/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM331A-YTS16G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM331A-YTS16G/TR
|
Avnet Americas | Analog Switch Quad SPDT 16-Pin TSSOP T/R - Tape and Reel (Alt: SGM331A-YTS16G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3780 | Buy Now |
Part Details for SGM331A-YTS16G/TR
SGM331A-YTS16G/TR CAD Models
SGM331A-YTS16G/TR Part Data Attributes
|
SGM331A-YTS16G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM331A-YTS16G/TR
SG Micro Corp
SPDT, 4 Func, 1 Channel, PDSO16, TSSOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TSSOP-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G16 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 50 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |