Part Details for SGM3700YTQ16G/TR by SG Micro Corp
Overview of SGM3700YTQ16G/TR by SG Micro Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM3700YTQ16G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM3700YTQ16G/TR
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TQFN T/R - Tape and Reel (Alt: SGM3700YTQ16G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
SGM3700YTQ16G/TR
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TQFN T/R - Tape and Reel (Alt: SGM3700YTQ16G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
SGM3700YTQ16G/TR
|
Avnet Americas | Analog Switch Dual DPDT 16-Pin TQFN T/R - Tape and Reel (Alt: SGM3700YTQ16G/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM3700YTQ16G/TR
SGM3700YTQ16G/TR CAD Models
SGM3700YTQ16G/TR Part Data Attributes
|
SGM3700YTQ16G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM3700YTQ16G/TR
SG Micro Corp
DPDT, 2 Func, 2 Channel, CMOS, TQFN-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | TQFN-16 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 67 dB | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |