Part Details for SGM4517YS14G/TR by SG Micro Corp
Overview of SGM4517YS14G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM4517YS14G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM4517YS14G/TR
|
Avnet Americas | SUPERVISORY CIRCUITS MONITOR PARTS - Tape and Reel (Alt: SGM4517YS14G/TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.7000 | Buy Now |
DISTI #
SGM4517YS14G/TR
|
EBV Elektronik | SUPERVISORY CIRCUITS MONITOR PARTS (Alt: SGM4517YS14G/TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM4517YS14G/TR
SGM4517YS14G/TR CAD Models
SGM4517YS14G/TR Part Data Attributes:
|
SGM4517YS14G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4517YS14G/TR
SG Micro Corp
SPDT, 2 Func, 1 Channel, PDSO14, SOIC-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-14 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.63 mm | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.35 A | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switching | BREAK-BEFORE-MAKE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |