Part Details for SGM4518XQS16G/TR by SG Micro Corp
Overview of SGM4518XQS16G/TR by SG Micro Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM4518XQS16G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM4518XQS16G/TR
SGM4518XQS16G/TR CAD Models
SGM4518XQS16G/TR Part Data Attributes:
|
SGM4518XQS16G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM4518XQS16G/TR
SG Micro Corp
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, SSOP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SSOP-16 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -3.2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 85 dB | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.04 A | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |