Part Details for SGM452TS8G/TR by SG Micro Corp
Overview of SGM452TS8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM452TS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM452TS8G/TR
|
Avnet Americas | OPERATIONAL AMPLIFIER - Tape and Reel (Alt: SGM452TS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9000 | Buy Now |
DISTI #
SGM452TS8G/TR
|
EBV Elektronik | OPERATIONAL AMPLIFIER (Alt: SGM452TS8G/TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM452TS8G/TR
SGM452TS8G/TR CAD Models
SGM452TS8G/TR Part Data Attributes
|
SGM452TS8G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM452TS8G/TR
SG Micro Corp
Serial Switch/Digital Sensor, 12 Bit(s), 1.2Cel, Rectangular, 8 Pin, Surface Mount, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Accuracy-Max (Cel) | 1.2 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 4.9 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Termination Type | SOLDER |