Part Details for SGM706B-TYS8G/TR by SG Micro Corp
Overview of SGM706B-TYS8G/TR by SG Micro Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM706B-TYS8G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM706B-TYS8G/TR
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM706B-TYS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 | Buy Now |
DISTI #
SGM706B-TYS8G/TR
|
Avnet Americas | Processor Supervisor 3.08V 1V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: SGM706B-TYS8G/TR) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2916 | Buy Now |