Part Details for SGM802-2.63YKA4G/TR by SG Micro Corp
Overview of SGM802-2.63YKA4G/TR by SG Micro Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGM802-2.63YKA4G/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM802-2.63YKA4G/T
|
Avnet Americas | Processor Supervisor 2.6957V 1.6V to 5V 4-Pin SOT-143 T/R - Tape and Reel (Alt: SGM802-2.63YKA4G/T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 | Buy Now |
DISTI #
SGM802-2.63YKA4G/T
|
Avnet Americas | Processor Supervisor 2.6957V 1.6V to 5V 4-Pin SOT-143 T/R - Tape and Reel (Alt: SGM802-2.63YKA4G/T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2340 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ |
Part Details for SGM802-2.63YKA4G/TR
SGM802-2.63YKA4G/TR CAD Models
SGM802-2.63YKA4G/TR Part Data Attributes:
|
SGM802-2.63YKA4G/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM802-2.63YKA4G/TR
SG Micro Corp
Power Supply Support Circuit, Fixed, 1 Channel, +2.63V, PDSO4, SOT-143, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-143, 4 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | Terminal Pitch between Pin 1 to Pin 2 is 0.75 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G4 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 0.007 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Width | 1.3 mm |