Part Details for SGM803B-TXN3LG/TR by SG Micro Corp
Overview of SGM803B-TXN3LG/TR by SG Micro Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SGM803B-TXN3LG/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SGM803B-TXN3LG/TR
|
Avnet Americas | SGCSGM803B-TXN3LG/TR MICROPROCESSOR SUPE - Tape and Reel (Alt: SGM803B-TXN3LG/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 | Buy Now |
DISTI #
SGM803B-TXN3LG/TR
|
Avnet Americas | SGCSGM803B-TXN3LG/TR MICROPROCESSOR SUPE - Tape and Reel (Alt: SGM803B-TXN3LG/TR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1440 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 35100 |
|
RFQ | |
DISTI #
SGM803B-TXN3LG/TR
|
EBV Elektronik | SGCSGM803B-TXN3LG/TR MICROPROCESSOR SUPE (Alt: SGM803B-TXN3LG/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SGM803B-TXN3LG/TR
SGM803B-TXN3LG/TR CAD Models
SGM803B-TXN3LG/TR Part Data Attributes:
|
SGM803B-TXN3LG/TR
SG Micro Corp
Buy Now
Datasheet
|
Compare Parts:
SGM803B-TXN3LG/TR
SG Micro Corp
Power Supply Support Circuit, Fixed, 1 Channel, 3.08, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SG MICRO CORP | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.15 mm | |
Supply Current-Max (Isup) | 0.00059 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.3 mm |