SGM836-ADJXN6G/TR
SG Micro Corp
Description: Power Supply Support Circuit, Fixed, 1 Channel, 0.45, PDSO6, SOT-23, 6 PIN

Overview of SGM836-ADJXN6G/TR by SG Micro Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for SGM836-ADJXN6G/TR by SG Micro Corp

Part # Manufacturer Description Stock Price Buy
DISTI # SGM836-ADJXN6G/TR
Avnet Americas Processor Supervisor 0.4V to 5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: SGM836-ADJXN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.6300
$0.6300 Buy Now
DISTI # SGM836-ADJXN6G/TR
EBV Elektronik Processor Supervisor 0.4V to 5V 6-Pin SOT-23 T/R (Alt: SGM836-ADJXN6G/TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SGM836-ADJXN6G/TR by SG Micro Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SGM836-ADJXN6G/TR by SG Micro Corp

SGM836-ADJXN6G/TR
SG Micro Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SG MICRO CORP
Package Description
SOT-23, 6 PIN
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G6
Length
2.92 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.25 mm
Supply Current-Max (Isup)
0.002 mA
Supply Voltage-Max (Vsup)
6.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+0.45V
Width
1.6 mm
Want to compare parts?
  1. SGM836-ADJXN6G/TR
    SG Micro Corp
    Power Supply Support Circuit, Fixed, 1 Channel, 0.45, PDSO6, SOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SGM836-ADJXN6G/TR by SG Micro Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SGM836-ADJXN6G/TR by SG Micro Corp

Select Manufacturer
Which Manufacturer of SGM836-ADJXN6G/TR would you like to use for your alert(s)?
  • Please alert me when SGM836-ADJXN6G/TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SGM836-ADJXN6G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SGM836-ADJXN6G/TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SGM836-ADJXN6G/TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SGM836-ADJXN6G/TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SGM836-ADJXN6G/TR by SG Micro Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: