Part Details for SGNMNC2106K by Sprague-Goodman
Overview of SGNMNC2106K by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SGNMNC2106K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9093-ND
|
DigiKey | CAP TRIM 1-10PF 6000V CHAS MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
23 In Stock |
|
$307.3000 | Buy Now |
Part Details for SGNMNC2106K
SGNMNC2106K CAD Models
SGNMNC2106K Part Data Attributes
|
SGNMNC2106K
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
SGNMNC2106K
Sprague-Goodman
Variable Capacitor, Ceramic, 6000V, 1pF Min, 10pF Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Multi-turn | ||
Rated (DC) Voltage (URdc) | 6000 V |