Part Details for SGS4-S124P3PS2W00 (ALTERNATE: 1047815) by SICK AG
Overview of SGS4-S124P3PS2W00 (ALTERNATE: 1047815) by SICK AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGS4-S124P3PS2W00 (ALTERNATE: 1047815)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70840029
|
RS | Switching Automation Light Grid, Beam Sep 40mm, Beams32, 1,240mm, Short Cbl M8 | SICK SGS4-S124P3PS2W00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,619.2300 | Buy Now |