Part Details for SGT520-10A T10AL250V by SETsafe | SETfuse
Overview of SGT520-10A T10AL250V by SETsafe | SETfuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGT520-10A T10AL250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 100A250VAC 10A 250V D5xL20mm Fuses ROHS | 5 |
|
$0.0536 / $0.0971 | Buy Now |