There are no models available for this part yet.
Overview of SGX-SURECO by SGX Sensortech
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SGX-SURECO by SGX Sensortech
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK3896
|
Newark | Gas Detection Sensor, Co, 1000Ppm, Particle Count Max:1000Ppm, Accuracy:-, Sampling Method:-, Product Range:- Rohs Compliant: Yes |Amphenol Sgx Sensortech SGX-SURECO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$20.4700 | Buy Now | |
DISTI #
32AK8609
|
Newark | Gas Detection Sensor, Co, 1000Ppm Rohs Compliant: Yes |Amphenol Sgx Sensortech SGX-SURECO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7400 / $24.8200 | Buy Now | |
DISTI #
1782-SGX-SURECO-ND
|
DigiKey | 4 SERIES CO SENSOR - 1 000PPM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
74666567
|
RS | 4 series CO sensor - 1 000ppm | Amphenol SGX Sensortech SGX-SURECO RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8000 | RFQ | |
DISTI #
SGXSGX-SURECO
|
Heilind Electronics | 4 SERIES ELECTROCHEMICAL CO SE ELECTROCHEMICAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.0600 / $30.6300 | Buy Now |