Part Details for SGX102HA by Essentra Components
Overview of SGX102HA by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGX102HA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-SGX102HA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit PLASTIC WRAP - HEAVY:HDPE BLACK RoHS: Compliant | 0 |
|
$411.5800 / $431.4400 | Order Now |
DISTI #
74521285
|
RS | Spiral Wrap Hose Protector, Black HDPE, Hose Diameter - 3.5 | Essentra Components SGX102HA RoHS: Compliant Min Qty: 1 Package Multiple: 25 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$436.3700 / $515.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$378.1900 | Buy Now |
|
Onlinecomponents.com | Spiral Wrap Hose Protector - Black - HDPE - Compatible Hose Diameter - 88.9 mm (3.500 in) - 25 ft) RoHS: Compliant | 0 |
|
$382.9100 / $405.2900 | Buy Now |