Part Details for SGY-D10122N-GF by Dwyer Instruments Inc
Overview of SGY-D10122N-GF by Dwyer Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGY-D10122N-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5249
|
Newark | 2.5" Ss Gage, 1/4" Npt Bottom Connection, Range 30" Hg, Glycerin Filled Rohs Compliant: Yes |Dwyer SGY-D10122N-GF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1900 / $34.6500 | Buy Now |
DISTI #
71302209
|
RS | 2.5in SS Industrial Pressure Gauge, Bottom Connect, -30-0in Hg, Glycerin Filled | Dwyer Instruments SGY-D10122N-GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$36.4800 / $45.6000 | Buy Now |
|
Neutron USA | 2.5in SS Industrial Pressure Gauge, Bottom Connect, -30-0in Hg, Glycerin Filled | 47 |
|
$74.9900 | Buy Now |