Part Details for SGY-D11222N-GF by Dwyer Instruments Inc
Overview of SGY-D11222N-GF by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGY-D11222N-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5279
|
Newark | Pressure Gauge, 1000Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:1000Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sgy Series Rohs Compliant: Yes |Dwyer SGY-D11222N-GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1900 / $34.6500 | Buy Now |
DISTI #
71302224
|
RS | 2.5in SS Industrial Pressure Gauge, Bottom Connect, 0-1000 psi, Glycerin Filled | Dwyer Instruments SGY-D11222N-GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$39.2900 / $40.9900 | RFQ |