Part Details for SGZ-D10322N-GF by Dwyer Instruments Inc
Overview of SGZ-D10322N-GF by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGZ-D10322N-GF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5285
|
Newark | Pressure Gauge, 30Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:30Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sgz Series Rohs Compliant: Yes |Dwyer SGZ-D10322N-GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6500 / $58.5000 | Buy Now |
DISTI #
71302227
|
RS | 2.5in SS Industrial Pressure Gauge, Bottom Connect, 0-30 psi, Glycerin Filled | Dwyer Instruments SGZ-D10322N-GF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.3900 | RFQ |