There are no models available for this part yet.
Overview of SGZ-D10542N by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SGZ-D10542N by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5294
|
Newark | Pressure Gauge, 100Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:100Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sgz Series Rohs Compliant: Yes |Dwyer SGZ-D10542N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0300 / $56.7000 | Buy Now | |
DISTI #
71302267
|
RS | 2.5in Stainless Steel Industrial Pressure Gauge, Back Connection, 0-100 psi | Dwyer Instruments SGZ-D10542N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3400 / $67.0900 | RFQ |