Part Details for SGZ-D10642N by Dwyer Instruments Inc
Overview of SGZ-D10642N by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SGZ-D10642N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK5298
|
Newark | Pressure Gauge, 160Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:160Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sgz Series Rohs Compliant: Yes |Dwyer SGZ-D10642N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0300 / $56.7000 | Buy Now |
DISTI #
71302269
|
RS | 2.5in Stainless Steel Industrial Pressure Gauge, Back Connection, 0-160 psi | Dwyer Instruments SGZ-D10642N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.3400 / $67.0900 | RFQ |