There are no models available for this part yet.
Overview of SGZ-D11122N by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SGZ-D11122N by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5306
|
Newark | Pressure Gauge, 500Psi, 1/4"mnpt, Thread Size - Metric:-, Operating Pressure Max:500Psi, Operating Temperature Min:-20°C, Operating Temperature Max:60°C, Product Range:Sgz Series Rohs Compliant: Yes |Dwyer SGZ-D11122N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1300 / $51.2500 | Buy Now | |
DISTI #
71302273
|
RS | 2.5in Stainless Steel Industrial Pressure Gauge, Bottom Connection, 0-500 psi | Dwyer Instruments SGZ-D11122N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.2900 | RFQ |