Part Details for SH-12704 by BUD Industries Inc
Overview of SH-12704 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-12704
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P3368
|
Newark | Rack Shelf, Cabinet, 12U, 19.72"x11.06", Rack U Height:12U, External Width - Metric:500.8Mm, External Depth - Metric:280.9Mm, For Use With:Bud Industries Emperor Series Vc-9920, Vc-9921, Vc-9922 Wall Mount Cabinets Rohs Compliant: Yes |Bud Industries SH-12704 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$47.8300 / $58.4000 | Buy Now |
DISTI #
SH-12704-ND
|
DigiKey | SHELF VENTILATED 19" RACK MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.0000 | Buy Now |
DISTI #
563-SH-12704
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ FIXED 450 JE03-W450 RoHS: Not Compliant | 2 |
|
$46.0000 / $55.1400 | Buy Now |
DISTI #
71274465
|
RS | Cabinet, Accessory, Shelf, For Emperor/VisionCab Series, Fits19Wx21H&47.25PanelSpac | Bud Industries SH-12704 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$52.2600 / $53.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$48.4000 | Buy Now |
|
Onlinecomponents.com | Ventilated Rack Shelf - Wal Mount Cabinet Emperor Series - VisionCab Series RoHS: Compliant | 12 Factory Stock |
|
$48.2700 / $63.9000 | Buy Now |
|
Master Electronics | Ventilated Rack Shelf - Wal Mount Cabinet Emperor Series - VisionCab Series RoHS: Compliant | 12 Factory Stock |
|
$48.2700 / $63.9000 | Buy Now |