Part Details for SH-12705 by BUD Industries Inc
Overview of SH-12705 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-12705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P3369
|
Newark | Rack Shelf, Cabinet, 12U, 19.72"x11.06", Rack U Height:12U, External Width - Metric:19.72Mm, External Depth - Metric:302Mm, For Use With:Bud Industries Visioncab Series Vc-9930, Vc-9931, Vc-9932 Cabinets Rohs Compliant: Yes |Bud Industries SH-12705 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$43.1800 | Buy Now |
DISTI #
SH-12705-ND
|
DigiKey | SHELF VENTILATED 19" RACK MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.4000 | Buy Now |
DISTI #
563-SH-12705
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ FIXED 600 JE03-W600 RoHS: Compliant | 0 |
|
$39.4000 | Order Now |
DISTI #
71274466
|
RS | Cabinet, Accessory, Shelf, For VisionCabSeries,23.62Wx23.62D | Bud Industries SH-12705 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7600 / $46.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$41.4700 | Buy Now |
|
Onlinecomponents.com | Ventilated Rack Shelf - Vision Cab Series RoHS: Compliant | 7 Factory Stock |
|
$41.3600 / $54.7500 | Buy Now |
DISTI #
000000000002756172
|
Sager | Racks & Rack Cabinet Accessories SHELF_ FIXED 600 JE03-W600 Min Qty: 2 | 7 |
|
$35.7500 / $46.6000 | Buy Now |
|
Master Electronics | Ventilated Rack Shelf - Vision Cab Series RoHS: Compliant | 7 Factory Stock |
|
$41.3600 / $54.7500 | Buy Now |