Part Details for SH-12708 by BUD Industries Inc
Overview of SH-12708 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH-12708
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P3371
|
Newark | Shelf, Steel, Black, Rack U Height:-, External Width - Metric:-, External Depth - Metric:-, For Use With:19" Racks And Cabinets, External Width - Imperial:-, External Depth - Imperial:-, Product Range:- Rohs Compliant: Yes |Bud Industries SH-12708 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$61.2400 | Buy Now |
DISTI #
SH-12708-ND
|
DigiKey | SHELF VENTILATED 19" RACK MNT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9000 | Buy Now |
DISTI #
563-SH-12708
|
Mouser Electronics | Racks & Rack Cabinet Accessories SHELF_ FIXED 800 JE03-F800 RoHS: Not Compliant | 0 |
|
$55.9000 | Order Now |
DISTI #
71274467
|
RS | Cabinet, Accessory, Shelf, ForVisionCab Series,23.62Wx23.62D | Bud Industries SH-12708 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.1000 / $67.4900 | RFQ |
|
Future Electronics | SHELF_ FIXED 800 JE03-F800 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$59.8900 / $62.8900 | Buy Now |
|
Onlinecomponents.com | Ventilated Rack Shelf - BudRack Professional Series RoHS: Compliant |
7 In Stock 3 Factory Stock |
|
$59.1900 / $83.4400 | Buy Now |
DISTI #
000000000002756174
|
Sager | Racks & Rack Cabinet Accessories SHELF_ FIXED 800 JE03-F800 Min Qty: 2 | 3 |
|
$50.7000 / $66.1000 | Buy Now |
|
Master Electronics | Ventilated Rack Shelf - BudRack Professional Series RoHS: Compliant |
7 In Stock 3 Factory Stock |
|
$59.1900 / $83.4400 | Buy Now |