-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8430
|
Newark | Common Mode Choke, 2.6Uh, 2.4A, Dc Current Rating:2.4A, Product Range:Sh Series, Inductance:2.6µh Rohs Compliant: Yes |Kemet SH-132 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$0.6000 | Buy Now |
DISTI #
399-19656-ND
|
DigiKey | CMC 2.4A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
118 In Stock |
|
$1.9998 / $3.3300 | Buy Now |
DISTI #
80-SH-132
|
Mouser Electronics | Common Mode Chokes / Filters 50V 2.6uH 2.4A 51mOhms RoHS: Compliant | 133 |
|
$1.9500 / $3.3300 | Buy Now |
DISTI #
73187305
|
RS | Filter, CMC Troid, Ni-Zn, 2.6uH, TH UL94 V-0,SH | KEMET SH-132 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0800 / $2.4500 | RFQ |
DISTI #
SH-132
|
Avnet Abacus | Choke, Common Mode, 2.6 uH, 2.4 A (Alt: SH-132) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH-132
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-132
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
DC Resistance-Max | 0.051 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Inductance | 2.6 µH | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 2.4 A | |
Rated Voltage | 50 V | |
Width | 9 mm |