Part Details for SH-301 by TOKIN Corporation
Overview of SH-301 by TOKIN Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 27 |
|
$1.5075 / $3.0150 | Buy Now |
|
Quest Components | Rectifier Diode, 100 Volt, DO-35 | 424 |
|
$2.8875 / $5.2500 | Buy Now |
Part Details for SH-301
SH-301 CAD Models
SH-301 Part Data Attributes
|
SH-301
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-301
TOKIN Corporation
Data Line Filter, 2 Function(s), 150V, 3A, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.022 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 3.2 µH | |
Length | 12.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Width | 10 mm |