-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC8436
|
Newark | Common Mode Choke, 7.5Uh, 3A, Dc Current Rating:3A, Product Range:Sh Series, Inductance:7.5µh Rohs Compliant: Yes |Kemet SH-302 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5200 | Buy Now |
DISTI #
64AH8312
|
Newark | Common Mode Choke, 7.5Uh, 3A, Inductance:7.5µh, Rated Current:3A, Product Range:Sh Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SH-302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $3.1500 | Buy Now |
DISTI #
399-19662-ND
|
DigiKey | CMC 3A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
2257 In Stock |
|
$1.3433 / $2.7800 | Buy Now |
DISTI #
80-SH-302
|
Mouser Electronics | Common Mode Chokes / Filters 150V 7.5uH 3A 26mOhms RoHS: Compliant | 663 |
|
$1.4300 / $2.7800 | Buy Now |
DISTI #
73187311
|
RS | Filter, CMC Troid, Ni-Zn, 7.5uH, TH UL94 V-0,SH | KEMET SH-302 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3900 / $2.8100 | RFQ |
DISTI #
SH-302
|
Avnet Abacus | Choke, Common Mode, 7.5 uH, 3 A (Alt: SH-302) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH-302
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-302
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Approvals | UL | |
DC Resistance-Max | 0.026 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 7.5 µH | |
Length | 12.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Current | 3 A | |
Rated Voltage | 150 V | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for SH-302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SH-302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH-302 | Data Line Filter, 2 Function(s), 150V, 3A, 4 Pin(s), | SPC Multicomp | SH-302 vs SH-302 |