-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC3111
|
Newark | Common Mode Choke, 30Uh, 2.4A, Inductance:30Μh, Rated Current:2.4A, Product Range:Sh Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet SH-432 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 503 |
|
$1.9200 / $3.4500 | Buy Now |
DISTI #
84AC8442
|
Newark | Common Mode Choke, 30Uh, 2.4A, Dc Current Rating:2.4A, Product Range:Sh Series, Inductance:30Μh Rohs Compliant: Yes |Kemet SH-432 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0300 | Buy Now |
DISTI #
399-19668-ND
|
DigiKey | CMC 30UH 2.4A 2LN TH Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
373 In Stock |
|
$1.4776 / $3.0600 | Buy Now |
DISTI #
80-SH-432
|
Mouser Electronics | Common Mode Chokes / Filters 50V 30uH 2.4A 51mOhms RoHS: Compliant | 1269 |
|
$1.5800 / $3.0500 | Buy Now |
DISTI #
73187317
|
RS | Filter, CMC Troid, Ni-Zn, 30uH, TH UL94 V-0,SH | KEMET SH-432 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9100 / $2.2400 | RFQ |
DISTI #
SH-432
|
Avnet Abacus | Choke, Common Mode, 30 uH, 2.4 A (Alt: SH-432) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SH-432
|
Avnet Asia | Choke, Common Mode, 30 uH, 2.4 A (Alt: SH-432) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.3750 / $1.5493 | Buy Now |
DISTI #
2949502
|
element14 Asia-Pacific | COMMON MODE CHOKE, 30UH, 2.4A RoHS: Compliant Min Qty: 1 Container: Each | 503 |
|
$1.6609 / $3.2042 | Buy Now |
DISTI #
2949502
|
Farnell | COMMON MODE CHOKE, 30UH, 2.4A RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 1 Days Container: Each | 503 |
|
$1.5432 / $3.4628 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SH-432
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-432
KEMET Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
DC Resistance-Max | 0.051 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Inductance | 30 µH | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK; BOX | |
Rated Voltage | 50 V | |
Width | 9 mm |