Part Details for SH-432 by TOKIN Corporation
Overview of SH-432 by TOKIN Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH-432
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 302 |
|
$2.3310 / $3.7800 | Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure9.0*10.0 Inductance30uH Current Rating2.4A DC resistance DCR51m Ohms | 378 |
|
$2.0677 / $3.6635 | Buy Now |
Part Details for SH-432
SH-432 CAD Models
SH-432 Part Data Attributes
|
SH-432
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SH-432
TOKIN Corporation
Data Line Filter, 2 Function(s), 50V, 2.4A, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 0.051 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10.5 mm | |
Inductance | 30 µH | |
Length | 10 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 2.4 A | |
Rated Voltage | 50 V | |
Width | 9 mm |