Part Details for SH035M0470B5S-1015 by YAGEO Corporation
Overview of SH035M0470B5S-1015 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SH035M0470B5S-1015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH035M0470B5S-1015
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 470 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: SH035M0470B5S-1015) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for SH035M0470B5S-1015
SH035M0470B5S-1015 CAD Models
SH035M0470B5S-1015 Part Data Attributes:
|
SH035M0470B5S-1015
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SH035M0470B5S-1015
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 440 mA | |
Terminal Pitch | 5 mm |