Part Details for SH0528R70JS03 by Vishay Intertechnologies
Overview of SH0528R70JS03 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH0528R70JS03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH0528R70JS03
|
Avnet Americas | SH 5 28U7 5% BA10 e1 - Bag (Alt: SH0528R70JS03) RoHS: Not Compliant Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$4.2850 / $4.8335 | Buy Now |
|
Future Electronics | Wirewound Resistors - Chassis Mount SH 5 28U7 5% BA10 e1 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.4900 / $5.0700 | Buy Now |
DISTI #
SH0528R70JS03
|
Avnet Abacus | Resistor, 28.7 Ohm, � 5%, 10 W, Wirewound, High Power, Solder Lug (Alt: SH0528R70JS03) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |