Part Details for SH08-7,50 by Altech Corporation
Overview of SH08-7,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH08-7,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH08-7,50-ND
|
DigiKey | PCBPLUG 75MMPS 8PS 12A 300V GRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4788 | Buy Now |
DISTI #
845-SH08-7.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 7.5mm8pls RoHS: Compliant | 0 |
|
$3.6800 / $4.4700 | Order Now |
DISTI #
71978037
|
RS | Pluggable PCB Block, Horizontal,7.50mm PS,8P,12A,600V,30-14AWG, Green | Altech Corp SH08-7,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0300 / $3.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0800 / $3.8300 | Buy Now |
DISTI #
10118197
|
TestEquity LLC | Altech SH08-7,50 PCB Plug, 8 Pole, 7.50mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$4.6400 | Buy Now |
Part Details for SH08-7,50
SH08-7,50 CAD Models
SH08-7,50 Part Data Attributes:
|
SH08-7,50
Altech Corporation
Buy Now
|
Compare Parts:
SH08-7,50
Altech Corporation
|
Samacsys Manufacturer | Altech |