Part Details for SH1000-A by Davies Molding LLC
Overview of SH1000-A by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1263-ND
|
DigiKey | HEX STANDOFF M3 NYLON 10MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3156 In Stock |
|
$0.3975 / $0.9000 | Buy Now |
DISTI #
5164-SH1000-A
|
Mouser Electronics | Standoffs & Spacers M/F HYBRID STDOFF M3 8X10X5X8 RoHS: Compliant | 731 |
|
$0.3940 / $0.9000 | Buy Now |
DISTI #
71042137
|
RS | Spacer Standoff Male/Female M3 Thread 8mm Hex Width 10mm Length | Davies Molding SH1000-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$0.7600 / $0.9000 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M3 Threads - Female/Male - Nylon/Metal Hybrid - 10mm Long - 8mm Hex Width | 0 |
|
$0.2590 / $0.7160 | Buy Now |