Part Details for SH1000-E by Davies Molding LLC
Overview of SH1000-E by Davies Molding LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AI-D2-33SH-100.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SH1000-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1722-1267-ND
|
DigiKey | HEX STANDOFF M3 NYLON 25MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12 In Stock |
|
$0.5318 / $1.0100 | Buy Now |
DISTI #
5164-SH1000-E
|
Mouser Electronics | Standoffs & Spacers M/F HYBRID STDOFF M3 8X25X8.5X8 RoHS: Compliant | 11 |
|
$0.4570 / $1.0400 | Buy Now |
DISTI #
71042141
|
RS | Spacer Standoff Male/Female M3 Thread 8mm Hex Width 25mm Length | Davies Molding SH1000-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 85 |
|
$0.9500 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M3 Threads - Female/Male - Nylon/Metal Hybrid - 25mm Long - 8mm Hex Width RoHS: Compliant | 0 |
|
$0.2970 / $0.8170 | Buy Now |