Part Details for SH1007-B by Davies Molding LLC
Overview of SH1007-B by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0442
|
Newark | Standoff, Hex Female-Female, 30Mm, M5, Standoff Material:Nylon (Polyamide), Thread Size - Metric:M5, Thread Size - Imperial:-, Standoff Type:Hex Female-Female, Body Length:-, Overall Length:30Mm, External Width:12Mm Rohs Compliant: Yes |Davies Molding SH1007-B Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 | Buy Now |
DISTI #
1722-1496-ND
|
DigiKey | M5 X 30MM FEMALE/FEMALE HEX HYBR Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
44 In Stock |
|
$0.8806 / $1.9900 | Buy Now |
DISTI #
5164-SH1007-B
|
Mouser Electronics | Standoffs & Spacers 8mm x 30mm M5 Female/Female RoHS: Compliant | 0 |
|
$0.8800 / $1.1700 | Order Now |
DISTI #
71756319
|
RS | M5 Female/Female 12mm Hex Width, 30mm Length Nylon Standoff | Davies Molding SH1007-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 316 |
|
$1.6700 / $1.9900 | Buy Now |
|
Onlinecomponents.com | Hex Standoff - M5 Threads - Female/Female - Nylon/Metal Hybrid - 30mm Long - 12mm Hex Width RoHS: Compliant | 0 |
|
$0.6600 / $1.4800 | Buy Now |