Part Details for SH1014 by Brady Worldwide Inc
Overview of SH1014 by Brady Worldwide Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R7097
|
Newark | Prinzing Sign Holder 10X14/Each |Brady SH1014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 125 |
|
$33.5900 | Buy Now |
DISTI #
2267-SH1014-ND
|
DigiKey | PRINZING SIGN HOLDER 10X14 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.2500 | Buy Now |
DISTI #
72214711
|
RS | Sign Holder, 10 in H x 14 in W | Brady SH1014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$33.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$34.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2600 / $33.5900 | Buy Now |