Part Details for SH12-7,50 by Altech Corporation
Overview of SH12-7,50 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH12-7,50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH12-7,50-ND
|
DigiKey | PCBPLUG 75MMPS 12PS 12A 300V GRN Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1960 | Buy Now |
DISTI #
845-SH12-7.50
|
Mouser Electronics | Pluggable Terminal Blocks PCBPlug 7.5mm12pls RoHS: Compliant | 0 |
|
$5.2900 / $6.0100 | Order Now |
DISTI #
71978085
|
RS | Pluggable PCB Block, Horizontal,7.50mm PS,12P,12A,600V,30-14AWG, Green | Altech Corp SH12-7,50 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5600 / $5.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$4.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7100 / $7.1500 | Buy Now |
DISTI #
10118221
|
TestEquity LLC | Altech SH12-7,50 PCB Plug, 12 Pole, 7.50mm, horiz. 12A, 300V, 30-14AWG, green | 0 |
|
$6.9900 | Buy Now |