Part Details for SH12-7,62-S by Altech Corporation
Overview of SH12-7,62-S by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLW21SH121HQ2L | Murata Manufacturing Co Ltd | CMC SMD 120ohm 280mA POWRTRN | |
G87MPSH1212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
G88MPSH1222HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for SH12-7,62-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-SH12-7,62-S-ND
|
DigiKey | PCB PLUG, 12 POLE, 7.62MM, HORIZ Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3126 | Buy Now |
DISTI #
845-SH12-7,62-S
|
Mouser Electronics | Pluggable Terminal Blocks PCB Plug, 12 Pole, 7.62mm, horiz. | 0 |
|
$3.5700 / $4.4100 | Order Now |
DISTI #
71978087
|
RS | Pluggable PCB Block, Horizontal,7.62mm PS,12P,11A,600V,30-14AWG, Green | Altech Corp SH12-7,62-S RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3000 / $4.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$3.3800 | Buy Now |
DISTI #
10116968
|
TestEquity LLC | Altech SH12-7,62-S PCB Plug, 12 Pole, 7.62mm, Horiz 11A, 300V, 30-14AWG, Green, SH Series | 0 |
|
$5.0600 | Buy Now |