Part Details for SH1421-5011P by Sanyo-Denki Co Ltd
Overview of SH1421-5011P by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SH1421-5011P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH1421-5011P
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 0,9°, 0.23Nm, 1A Min Qty: 1 | 0 |
|
$43.7300 / $50.4600 | RFQ |