Part Details for SH1424-5011P by Sanyo-Denki Co Ltd
Overview of SH1424-5011P by Sanyo-Denki Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N5011PL-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for SH1424-5011P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SH1424-5011P
|
TME | Motor: DC, 2-phase,bipolar,stepper, 24VDC, step 0,9°, 0.48Nm, 1A Min Qty: 1 | 0 |
|
$50.0600 / $57.7700 | RFQ |